Part Details for PMD2412PTB3-A.(2).GN by SUNON USA
Overview of PMD2412PTB3-A.(2).GN by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for PMD2412PTB3-A.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMD2412PTB3-A.(2).GN-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3274 | Buy Now |
DISTI #
369-PMD2412PTB3A2GN
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 24VDC, 120CFM, 0.41"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 229 |
|
$44.6900 / $44.7000 | Buy Now |
DISTI #
71327151
|
RS | Fans Dual Ball 3600rpm 120cfm 48dBA 24VDC 120 x 120 x 25 mm PMD Series | Sunon Fans PMD2412PTB3-A.(2).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1500 / $32.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 | 0 |
|
$18.2400 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 120.0 CFM (3.36m³/min) - 3600 RPM - 48.0dB(A) - 2 Wire Leads. RoHS: Compliant |
88 In Stock |
|
$33.1200 / $38.7600 | Buy Now |
DISTI #
63309764
|
Verical | DC Fan Ball Bearing 24V 0.28A 6.7W 3600RPM 120CFM 48dB Flange Mount Min Qty: 2 Package Multiple: 1 Date Code: 2220 | Americas - 85 |
|
$40.4218 / $48.6324 | Buy Now |
DISTI #
000000000002161506
|
Sager | DC Fans Axial Fan, 120x120x25mm, 24VDC, 120CFM, 0.41H2O, Ball, Wire, Auto Restart Min Qty: 1 | 0 |
|
$26.8800 / $30.9000 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 120.0 CFM (3.36m³/min) - 3600 RPM - 48.0dB(A) - 2 Wire Leads. RoHS: Compliant |
88 In Stock |
|
$33.1200 / $38.7600 | Buy Now |
Part Details for PMD2412PTB3-A.(2).GN
PMD2412PTB3-A.(2).GN CAD Models
PMD2412PTB3-A.(2).GN Part Data Attributes:
|
PMD2412PTB3-A.(2).GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
PMD2412PTB3-A.(2).GN
SUNON USA
DC Fan, Axial Construction, 0.28A, 24V, 6.7W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 120 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 48 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 10.41 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 6.7 W | |
Rated Voltage | 24 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 220 g | |
Width | 25 mm |