-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMD3001D - MOSFET driver@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3719
|
Newark | Bipolar (Bjt) Array Transistor, Npn, Pnp, 40 V, 330 Mw, 1 A, 450, Supersot Rohs Compliant: Yes |Nexperia PMD3001D,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9974 |
|
$0.1320 / $0.3120 | Buy Now |
DISTI #
86AK7697
|
Newark | Transistor, Npn/Pnp, 40V, 1A, Ssot-6, Transistor Polarity:Npn, Pnp, Continuous Drain Current Id:-, Drain Source Voltage Vds:-, On Resistance Rds(On):-, Rds(On) Test Voltage Vgs:-, Threshold Voltage Vgs:-, Power Dissipation Pd:330Mw, Rohs Compliant: Yes |Nexperia PMD3001D,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1000 / $0.1210 | Buy Now |
DISTI #
1727-5335-1-ND
|
DigiKey | IC MOSFET DRIVER 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
187079 In Stock |
|
$0.0927 / $0.4200 | Buy Now |
DISTI #
PMD3001D,115
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 1A 6-Pin TSOP T/R - Tape and Reel (Alt: PMD3001D,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0889 / $0.1061 | Buy Now |
DISTI #
771-PMD3001D115
|
Mouser Electronics | Bipolar Transistors - BJT PMD3001D/SOT457/SC-74 RoHS: Compliant | 43116 |
|
$0.0920 / $0.2700 | Buy Now |
DISTI #
M01:3380_10034689
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 1A 580mW Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Asia - 120000 |
|
$0.0801 / $0.2430 | Buy Now |
DISTI #
V36:1790_06540156
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 1A 580mW Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2321 | Americas - 9000 |
|
$0.0856 / $0.0959 | Buy Now |
DISTI #
V72:2272_06540156
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 1A 580mW Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2005 Container: Cut Strips | Americas - 449 |
|
$0.0969 / $0.1188 | Buy Now |
|
Future Electronics | PMD3001 Series 40 V 1 A NPN/PNP Transistor Pair PushPull MOSFET Driver - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0988 / $0.1100 | Buy Now |
|
Future Electronics | PMD3001 Series 40 V 1 A NPN/PNP Transistor Pair PushPull MOSFET Driver - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0902 / $0.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMD3001D,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMD3001D,115
Nexperia
PMD3001D - MOSFET driver@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | COMMON BASE AND COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |