Part Details for PMD9050D by Nexperia
Overview of PMD9050D by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD9050D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1524151
|
element14 Asia-Pacific | TRANSISTOR, NPN/PNP, 40V, SSOT-6 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1210 / $0.3395 | Buy Now |
DISTI #
1524151
|
Farnell | TRANSISTOR, NPN/PNP, 40V, SSOT-6 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.0800 | Buy Now |
Part Details for PMD9050D
PMD9050D CAD Models
PMD9050D Part Data Attributes:
|
PMD9050D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMD9050D
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 24 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1058 ns | |
Turn-on Time-Max (ton) | 90 ns |
Alternate Parts for PMD9050D
This table gives cross-reference parts and alternative options found for PMD9050D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMD9050D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMD9050D,115 | PMD9050D - MOSFET driver@en-us TSOP 6-Pin | Nexperia | PMD9050D vs PMD9050D,115 |