Part Details for PMDPB42UN,115 by NXP Semiconductors
Overview of PMDPB42UN,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PMDPB42UN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMDPB42UN - Small Signal Field-Effect Transistor, HUSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 159456 |
|
$0.1934 / $0.2275 | Buy Now |
|
Chip1Cloud | MOSFET 2N-CH 20V 3.9A HUSON6 | 3000 |
|
RFQ | |
DISTI #
4277923
|
Farnell | RoHS: Compliant Min Qty: 1602 Container: Each | 0 |
|
$0.3257 | Buy Now |
Part Details for PMDPB42UN,115
PMDPB42UN,115 CAD Models
PMDPB42UN,115 Part Data Attributes:
|
PMDPB42UN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMDPB42UN,115
NXP Semiconductors
20 V, dual N-channel Trench MOSFET DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Drain Current-Max (ID) | 3.9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 8.33 W | |
Surface Mount | YES |