Transistors
PMDT290UNE,115
Description: PMDT290UNE - 20 V, 800 mA dual N-channel Trench MOSFET SOT 6-Pin

Overview of PMDT290UNE,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage

Price & Stock for PMDT290UNE,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3512
RFQ
Quest Components   648
  • 1 $0.5500
  • 37 $0.1650
  • 304 $0.1100
$0.1100 / $0.5500 Buy Now

CAD Models for PMDT290UNE,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMDT290UNE,115 by NXP Semiconductors

PMDT290UNE,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOT
Pin Count
6
Manufacturer Package Code
SOT666
Reach Compliance Code
compliant
ECCN Code
EAR99
Drain Current-Max (ID)
0.8 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
1.09 W
Surface Mount
YES
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMDT290UNE,115
    NXP Semiconductors
    PMDT290UNE - 20 V, 800 mA dual N-channel Trench MOSFET SOT 6-Pin
    VS

Related Parts for PMDT290UNE,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMDT290UNE,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMDT290UNE,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMDT290UNE,115 would you like to use for your alert(s)?
  • Please alert me when PMDT290UNE,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMDT290UNE,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMDT290UNE,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMDT290UNE,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMDT290UNE,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMDT290UNE,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: