Part Details for PME261KE6470XR30 by KEMET Corporation
Overview of PME261KE6470XR30 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME261KE6470XR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PME261KE6470XR30
|
Avnet Abacus | Cap Film Rad 470nF 10% 400v 25.4mm MP BULK (Alt: PME261KE6470XR30) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |