Part Details for PME271Y568MR30 by KEMET Corporation
Overview of PME271Y568MR30 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271Y568MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PME271Y568MR30-ND
|
DigiKey | Paper Capacitor, Paper, 20% +Tol Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT |
840 In Stock |
|
$1.1900 / $1.2700 | Buy Now |
DISTI #
PME271Y568MR30
|
Avnet Americas | Safety Capacitor, 0.068 uF, 250 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271Y568MR30) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9730 | Buy Now |
DISTI #
80-PME271Y568MR30
|
Mouser Electronics | Safety Capacitors 250V 1kVDC 0.068uF 20% LS=20.3mm RoHS: Compliant | 248 |
|
$1.1900 / $3.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
840 Partner Stock |
|
$1.1500 / $1.2300 | Buy Now |
DISTI #
PME271Y568MR30
|
TTI | Safety Capacitors 250V 1kVDC 0.068uF 20% LS=20.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
$1.1800 | Buy Now |
DISTI #
PME271Y568MR30
|
TME | Capacitor: paper, Y2, 68nF, 250VAC, Pitch: 20.3mm, ±20%, THT, PME271Y Min Qty: 1 | 37 |
|
$1.2500 / $3.1100 | Buy Now |
DISTI #
PME271Y568MR30
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 250 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271Y568MR30) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME271Y568MR30
PME271Y568MR30 CAD Models
PME271Y568MR30 Part Data Attributes
|
PME271Y568MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271Y568MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 9444, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 9444 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.068 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 9444 | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 11.3 mm |
Alternate Parts for PME271Y568MR30
This table gives cross-reference parts and alternative options found for PME271Y568MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271Y568MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME271Y568MR300PS | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, 9444, | KEMET Corporation | PME271Y568MR30 vs PME271Y568MR300PS |
PME271Y568MR300PST0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, 9444, | KEMET Corporation | PME271Y568MR30 vs PME271Y568MR300PST0 |
PME271Y568MR300PST1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, 9444, | KEMET Corporation | PME271Y568MR30 vs PME271Y568MR300PST1 |
PME271Y568MR30T0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, 9444, | KEMET Corporation | PME271Y568MR30 vs PME271Y568MR30T0 |
PME271Y568MR06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, 9444, | KEMET Corporation | PME271Y568MR30 vs PME271Y568MR06 |