Part Details for PME5118VSRF by Ericsson
Overview of PME5118VSRF by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PME5118VSRF
PME5118VSRF CAD Models
PME5118VSRF Part Data Attributes
|
PME5118VSRF
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PME5118VSRF
Ericsson
DC-DC Regulated Power Supply Module, 7.5W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 85.7% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Length | 22.1 mm | |
Line Regulation-Max | 0.8% | |
Load Regulation-Max | 0.8% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 1.25 V | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Total Power Output-Max | 7.5 W | |
Warm-up Time | 0.0051 s | |
Width | 12.57 mm |