-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 3 A low leakage current Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG10030ELPX by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7822
|
Newark | Schottky Rectifier, single,100 V,3 A, sod-128,2,770 Mv Rohs Compliant: Yes |Nexperia PMEG10030ELPX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 128234 |
|
$0.0960 | Buy Now |
DISTI #
35AH4812
|
Newark | Pmeg10030Elp/Sod128/Flatpower Rohs Compliant: Yes |Nexperia PMEG10030ELPX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 | Buy Now |
DISTI #
PMEG10030ELPX
|
Avnet Americas | Schottky Rectifier, 100 V, 3 A, Single, CFP5 (SOD-128), 2 Pins, 770 mV - Tape and Reel (Alt: PMEG10030ELPX) Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1494 / $0.1541 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Rochester Electronics | PMEG10030ELP - 100 V, 3 A low leakage current Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 32000 |
|
$0.1041 / $0.1225 | Buy Now |
DISTI #
PMEG10030ELPX
|
TME | Diode: Schottky rectifying, CFP5,SOD128, SMD, 100V, 3A, reel,tape Min Qty: 1 | 3554 |
|
$0.1690 / $0.4040 | Buy Now |
|
Ameya Holding Limited | PMEG10030 Series 100V 3 A Low Leakage Current Schottky Barrier Rectifier SOD-128 | 45 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3500 |
|
RFQ | |
DISTI #
PMEG10030ELPX
|
Avnet Asia | Schottky Rectifier, 100 V, 3 A, Single, CFP5 (SOD-128), 2 Pins, 770 mV (Alt: PMEG10030ELPX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 24000 |
|
$0.1247 / $0.1395 | Buy Now |
DISTI #
PMEG10030ELPX
|
Avnet Silica | Schottky Rectifier, 100 V, 3 A, Single, CFP5 (SOD-128), 2 Pins, 770 mV (Alt: PMEG10030ELPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG10030ELPX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG10030ELPX
Nexperia
100 V, 3 A low leakage current Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.075 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.45 µA | |
Reverse Recovery Time-Max | 0.008 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG10030ELPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG10030ELPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMEG10030ELP | Nexperia | Check for Price | Rectifier Diode | PMEG10030ELPX vs PMEG10030ELP |
PMEG10030ELP-Q | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | PMEG10030ELPX vs PMEG10030ELP-Q |