-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG100V100ELPD - 100 V, 10 A low leakage current Schottky barrier rectifier@en-us DFP 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG100V100ELPDZ by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8195
|
Newark | Schottky Rect, Aec-Q101, 100V, Sot-1289, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):10A, Diode Configuration:Single, Diode Case Style:Sot-1289, No. Of Pins:3Pins, Forward Voltage Vf Max:850Mv, Forward Surge Rohs Compliant: Yes |Nexperia PMEG100V100ELPDZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 345 |
|
$0.4860 / $0.9890 | Buy Now |
DISTI #
PMEG100V100ELPDZ
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin SOT-1289 T/R - Tape and Reel (Alt: PMEG100V100ELPDZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1672 / $0.1829 | Buy Now |
DISTI #
PMEG100V100ELPDZ
|
Avnet Asia | Diode Schottky 100V 10A 3-Pin SOT-1289 T/R (Alt: PMEG100V100ELPDZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | 6000 |
|
$0.2174 / $0.5200 | Buy Now |
DISTI #
PMEG100V100ELPDZ
|
Avnet Silica | Diode Schottky 100V 10A 3Pin SOT1289 TR (Alt: PMEG100V100ELPDZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMEG100V100ELPDZ
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1050 |
|
$0.3170 / $0.8160 | Buy Now |
DISTI #
PMEG100V100ELPDZ
|
EBV Elektronik | Diode Schottky 100V 10A 3Pin SOT1289 TR (Alt: PMEG100V100ELPDZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | |
|
LCSC | 100V 850mV10A 10A SOT1289 Schottky Diodes ROHS | 786 |
|
$0.2715 / $0.5445 | Buy Now |
|
Vyrian | Diodes | 1318 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG100V100ELPDZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG100V100ELPDZ
Nexperia
PMEG100V100ELPD - 100 V, 10 A low leakage current Schottky barrier rectifier@en-us DFP 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFP | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1289 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.8 µA | |
Reverse Recovery Time-Max | 0.014 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |