-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3005EB - 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4555
|
Newark | Rectifier Diode, Single, 30 V, 500 Ma, Sod-523, 2, 500 Mv Rohs Compliant: Yes |Nexperia PMEG3005EB,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4715 |
|
$0.1140 / $0.3510 | Buy Now |
DISTI #
35AH4821
|
Newark | Pmeg3005Eb/Sod523/Sc-79 Rohs Compliant: Yes |Nexperia PMEG3005EB,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PMEG3005EB,115
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG3005EB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 |
|
$0.0444 | Buy Now |
|
Rochester Electronics | PMEG3005EB - 0.5 A very low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 338318 |
|
$0.0519 / $0.0610 | Buy Now |
DISTI #
PMEG3005EB.115
|
TME | Diode: Schottky rectifying, SC79,SOD523, SMD, 30V, 0.5A, reel,tape Min Qty: 1 | 21475 |
|
$0.0586 / $0.3625 | Buy Now |
DISTI #
PMEG3005EB,115
|
Avnet Asia | Diode Schottky 30V 0.5A 2-Pin SOD-523 T/R (Alt: PMEG3005EB,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 69000 |
|
$0.0297 / $0.0332 | Buy Now |
DISTI #
PMEG3005EB,115
|
Avnet Silica | Diode Schottky 30V 0.5A 2-Pin SOD-523 T/R (Alt: PMEG3005EB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
DISTI #
C1S537100417394
|
Chip1Stop | PMEG3005EB/SOD523/SC-79 RoHS: Compliant pbFree: Yes Container: Cut Tape | 2506 |
|
$0.0945 / $0.2140 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 500mV@500mA 500mA SOD-523 Schottky Diodes ROHS | 4427 |
|
$0.0443 / $0.0788 | Buy Now |
DISTI #
PMEG3005EB,115
|
EBV Elektronik | Diode Schottky 30V 0.5A 2-Pin SOD-523 T/R (Alt: PMEG3005EB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3005EB,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3005EB,115
Nexperia
PMEG3005EB - 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.31 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3005EB,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3005EB,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMEG3005EB,135 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | PMEG3005EB,115 vs PMEG3005EB,135 |
PMEG3005EB | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | PMEG3005EB,115 vs PMEG3005EB |
PMEG3005EB/DG | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | PMEG3005EB,115 vs PMEG3005EB/DG |
PMEG3005EB,315 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | PMEG3005EB,115 vs PMEG3005EB,315 |