-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4010BEA - 40 V, 1 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG4010BEA,115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 8186 |
|
RFQ | |
DISTI #
PMEG4010BEA,115
|
Avnet Silica | Schottky Rectifier, 40 V, 1 A, Single, SOD-323, 2 Pins, 640 mV (Alt: PMEG4010BEA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
C1S537100130246
|
Chip One Stop | PMEG4010BEA/SOD323/SOD2 RoHS: Compliant pbFree: Yes Container: Cut Tape | 95 |
|
$0.1160 / $0.1550 | Buy Now |
DISTI #
PMEG4010BEA,115
|
EBV Elektronik | Schottky Rectifier, 40 V, 1 A, Single, SOD-323, 2 Pins, 640 mV (Alt: PMEG4010BEA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 63000 |
|
Buy Now | |
|
New Advantage Corporation | PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 579000 |
|
$0.0484 / $0.0519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4010BEA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4010BEA,115
Nexperia
PMEG4010BEA - 40 V, 1 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG4010BEA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010BEA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934057918115 | Nexperia | Check for Price | Rectifier Diode | PMEG4010BEA,115 vs 934057918115 |
PMEG4010BEA,135 | NXP Semiconductors | Check for Price | PMEG4010BEA - 1 A very low VF MEGA Schottky barrier rectifier SOD 2-Pin | PMEG4010BEA,115 vs PMEG4010BEA,135 |
PMEG4010BEA,115 | NXP Semiconductors | Check for Price | PMEG4010BEA - 1 A very low VF MEGA Schottky barrier rectifier SOD 2-Pin | PMEG4010BEA,115 vs PMEG4010BEA,115 |
PMEG4010BEA,135 | Nexperia | Check for Price | PMEG4010BEA - 40 V, 1 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin | PMEG4010BEA,115 vs PMEG4010BEA,135 |
934057918135 | Nexperia | Check for Price | Rectifier Diode | PMEG4010BEA,115 vs 934057918135 |
PMEG4010BEA | NXP Semiconductors | Check for Price | DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | PMEG4010BEA,115 vs PMEG4010BEA |
PMEG4010BEA/DG,115 | NXP Semiconductors | Check for Price | 1 A very low VF MEGA Schottky barrier rectifier in ultra small SOT666 and in very small SOD323 (SC-76) package, SOD323 Package, Standard Marking, Reel Pack, SMD, 7" | PMEG4010BEA,115 vs PMEG4010BEA/DG,115 |
PMEG4010BEA | Nexperia | Check for Price | Rectifier Diode | PMEG4010BEA,115 vs PMEG4010BEA |