Part Details for PMF-24V320WCGB by Delta Electronics Inc
Overview of PMF-24V320WCGB by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMF-24V320WCGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1126-ND
|
DigiKey | AC/DC CONVERTER 24V 320W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
612 In Stock |
|
$70.9374 / $83.8400 | Buy Now |
DISTI #
108-PMF-24V320WCGB
|
Mouser Electronics | Switching Power Supplies 320W / 24V (with PFC) | 32 |
|
$73.5100 / $83.8300 | Buy Now |
DISTI #
75116019
|
RS | 320W / 24V (with PFC) | Delta Electronics PMF-24V320WCGB RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7400 | RFQ |
|
Future Electronics | PFC Series 320 W 24 V Enclosed Front Face No Remote Power Supply RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$77.1200 / $80.9800 | Buy Now |
|
Neutron USA | Switching Power Supplies 24V 320W 215 x 115 x 50mm | 0 |
|
$195.0700 | Buy Now |
Part Details for PMF-24V320WCGB
PMF-24V320WCGB CAD Models
PMF-24V320WCGB Part Data Attributes:
|
PMF-24V320WCGB
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMF-24V320WCGB
Delta Electronics Inc
AC-DC Power Factor Correction Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |