Part Details for PMF-4V320WCGB by Delta Electronics Inc
Overview of PMF-4V320WCGB by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMF-4V320WCGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1148-ND
|
DigiKey | AC/DC CONVERTER 4.2V 320W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
26 In Stock |
|
$70.9373 / $83.8400 | Buy Now |
DISTI #
108-PMF-4V320WCGB
|
Mouser Electronics | Switching Power Supplies 320W / 4V (with PFC) RoHS: Compliant | 0 |
|
$76.0900 | Order Now |
DISTI #
75116007
|
RS | 320W / 4V (with PFC) | Delta Electronics PMF-4V320WCGB RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$66.3400 | Buy Now |
|
Neutron USA | Panel Mount Power Supply, 4V 320W Enclosed PFC Fan Front NoRemote | 0 |
|
$211.3400 | Buy Now |
Part Details for PMF-4V320WCGB
PMF-4V320WCGB CAD Models
PMF-4V320WCGB Part Data Attributes:
|
PMF-4V320WCGB
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMF-4V320WCGB
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CUL, UKCA, UL | |
Efficiency (Main Output) | 76.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 55 A | |
Output Voltage-Max | 4.284 V | |
Output Voltage-Min | 4.116 V | |
Output Voltage-Nom | 4.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Seated Height-Max | 50 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 231 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.5 s | |
Width | 115 mm |