-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMGD175XNE - 30 V, Dual N-channel Trench MOSFET@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMGD175XNEX by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1151
|
Newark | Mosfet, Dual N-Ch, 30V, 0.87A, Tssop Rohs Compliant: Yes |Nexperia PMGD175XNEX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$0.1320 / $0.3740 | Buy Now |
DISTI #
86AK5946
|
Newark | Mosfet, N-Ch, 30V, 0.87A, Tssop Rohs Compliant: Yes |Nexperia PMGD175XNEX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1000 / $0.1160 | Buy Now |
DISTI #
PMGD175XNEX
|
Avnet Americas | Trans MOSFET Array Dual N-CH 30V 0.95A 6-Pin SOT-363 T/R - Tape and Reel (Alt: PMGD175XNEX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0924 / $0.1039 | Buy Now |
DISTI #
PMGD175XNEX
|
TME | Transistor: N-MOSFET, unipolar, 30V, 500mA, Idm: 4A, ESD Min Qty: 1 | 0 |
|
$0.1170 / $0.3800 | RFQ |
DISTI #
PMGD175XNEX
|
Avnet Asia | Trans MOSFET Array Dual N-CH 30V 0.95A 6-Pin SOT-363 T/R (Alt: PMGD175XNEX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0849 / $0.0950 | Buy Now |
DISTI #
PMGD175XNEX
|
Avnet Silica | Trans MOSFET Array Dual N-CH 30V 0.95A 6-Pin SOT-363 T/R (Alt: PMGD175XNEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
C1S548200033201
|
Chip One Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 2191 |
|
$0.0902 / $0.3310 | Buy Now |
DISTI #
PMGD175XNEX
|
EBV Elektronik | Trans MOSFET Array Dual N-CH 30V 0.95A 6-Pin SOT-363 T/R (Alt: PMGD175XNEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | Small Signal Field-Effect Transistor, 0.87AI(D),30V, 2-Element, N-Channel, Silicon,Metal-oxideSemiconductor FET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1196 / $0.1281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMGD175XNEX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMGD175XNEX
Nexperia
PMGD175XNE - 30 V, Dual N-channel Trench MOSFET@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, TSSOP-6,6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.87 A | |
Drain-source On Resistance-Max | 0.252 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMGD175XNEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMGD175XNEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMGD175XNEAX | Nexperia | Check for Price | PMGD175XNEA - 30 V, Dual N-channel Trench MOSFET TSSOP 6-Pin | PMGD175XNEX vs PMGD175XNEAX |
PMGD175XNE | Nexperia | Check for Price | Small Signal Field-Effect Transistor | PMGD175XNEX vs PMGD175XNE |
DMN3401LDW-7 | Diodes Incorporated | $0.0837 | Small Signal Field-Effect Transistor, | PMGD175XNEX vs DMN3401LDW-7 |
PMGD175XNEA | Nexperia | Check for Price | Small Signal Field-Effect Transistor | PMGD175XNEX vs PMGD175XNEA |
DMN3401LDWQ-7 | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, | PMGD175XNEX vs DMN3401LDWQ-7 |