Part Details for PMGD290UCEAX by NXP Semiconductors
Overview of PMGD290UCEAX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMGD290UCEAX
PMGD290UCEAX CAD Models
PMGD290UCEAX Part Data Attributes
|
PMGD290UCEAX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMGD290UCEAX
NXP Semiconductors
PMGD290UCEA - 20 / 20 V, 725 / 500 mA N/P-channel Trench MOSFET TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.725 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.445 W | |
Surface Mount | YES |