Part Details for PMH-24V100WCMS by Eltek
Overview of PMH-24V100WCMS by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMH-24V100WCMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMH-24V100WCMS
|
Avnet Americas | Module DC-DC Single-OUT 24V 3.8A 100W Panel Mount (Alt: PMH-24V100WCMS) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
PMH-24V100WCMS
|
Avnet Abacus | (Alt: PMH-24V100WCMS) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |