Part Details for PMH-24V200WCBT by Eltek
Overview of PMH-24V200WCBT by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMH-24V200WCBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMH-24V200WCBT
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 8.33A 200W Panel Mount - Boxed Product (Development Kits) (Alt: PMH-24V200WCBT) Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$44.8625 / $56.7761 | Buy Now |
DISTI #
PMH-24V200WCBT
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 8.33A 200W Panel Mount (Alt: PMH-24V200WCBT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |