Part Details for PMH-24V50WCAA by Delta Electronics Inc
Overview of PMH-24V50WCAA by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMH-24V50WCAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1108-ND
|
DigiKey | AC/DC CONVERTER 24V 50W Min Qty: 40 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4372 | Buy Now |
DISTI #
108-PMH-24V50WCAA
|
Mouser Electronics | Switching Power Supplies 50W / 24V PELV - Terminal Block RoHS: Compliant | 0 |
|
$21.9000 / $22.1800 | Order Now |
DISTI #
75115925
|
RS | 50W / 24V PELV - Terminal Block | Delta Electronics PMH-24V50WCAA RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2000 | RFQ |
|
Future Electronics | PMH Series 50 W 24 V Enclosed Terminal Block Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$19.0300 / $19.9900 | Buy Now |
DISTI #
73573137
|
Verical | AC/DC Power Supply Single-OUT 24V 2.1A 50W 5-Pin Carton Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 13 |
|
$30.9270 / $50.4270 | Buy Now |
|
Neutron USA | Switching Power Supplies 24V 50W 98 x 97 x 38mm | 14 |
|
$110.7600 | Buy Now |
Part Details for PMH-24V50WCAA
PMH-24V50WCAA CAD Models
PMH-24V50WCAA Part Data Attributes
|
PMH-24V50WCAA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMH-24V50WCAA
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |