Part Details for PMH-24V50WCAT by Delta Electronics Inc
Overview of PMH-24V50WCAT by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PMH-24V50WCAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-PMH-24V50WCAT
|
Mouser Electronics | Switching Power Supplies 50W / 24V SELV - Harness Connector RoHS: Compliant | 0 |
|
$21.4300 / $22.1500 | Order Now |
DISTI #
75115928
|
RS | 50W / 24V SELV - Harness Connector | Delta Electronics PMH-24V50WCAT RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 32 Weeks | 0 |
|
$18.3800 | Buy Now |
Part Details for PMH-24V50WCAT
PMH-24V50WCAT CAD Models
PMH-24V50WCAT Part Data Attributes
|
PMH-24V50WCAT
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMH-24V50WCAT
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |