Part Details for PMHDMF-1 by L-com Inc
Overview of PMHDMF-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PMHDMF-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T9294
|
Newark | Cable, Hdmi Rcpt-Hdmi Plug, 3.3 , Blk, Connector Type A:Hdmi Receptacle, Connector Type B:Hdmi Plug, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com PMHDMF-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.1900 | Buy Now |
DISTI #
5073-PMHDMF-1-ND
|
DigiKey | CA HDMI PNL MNT M-F 1M Min Qty: 1 Lead time: 11 Weeks Container: Bag |
9 In Stock |
|
$31.2301 / $42.1700 | Buy Now |
DISTI #
70724542
|
RS | High Speed HDMI(R) Cable with Ethernet, Male/ Panel Mount Female 1.0 M | L-com PMHDMF-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$33.3900 | Buy Now |
|
Onlinecomponents.com | CA HDMI PNL MNT M-F 1M RoHS: Compliant | 0 |
|
$29.3500 / $38.8000 | Buy Now |
DISTI #
PMHDMF-1
|
L-com US | L-com's unique PMHDMF-XX series panel mount HDMI cable family features fully molded female HDMI panel mount connectors to address multiple panel and enclosure applications requiring HDMI connectivity. As an HDMI Adopter, L-com's HDMI cables are certified by HDMI Licensing LLC. to perform to the latest HDMI specification. These HDMI cable products support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces. Additional features include rugged over mold connectors, PVC jackets, and double shielding which protects your A/V signals from EMI/RFI. Available in six off the shelf lengths, these cables are perfect for all your high speed HDMI applications. Order online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.0100 / $34.1900 | Buy Now |