PMJ 8118L P/B by: Flex Power Modules

Part Details for PMJ 8118L P/B by Flex Power Modules

Overview of PMJ 8118L P/B by Flex Power Modules

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PMJ 8118L P/B

Part # Distributor Description Stock Price Buy
DISTI # PMJ 8118L P/B
Avnet Abacus POL regulator, Input 10.8-13.2 V, Output 26 A/143 W (Alt: PMJ 8118L P/B) RoHS: Compliant Min Qty: 160 Package Multiple: 32 Lead time: 46 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for PMJ 8118L P/B

PMJ 8118L P/B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMJ 8118L P/B by Flex Power Modules.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMJ 8118L P/B by Flex Power Modules

  • Please alert me when PMJ 8118L P/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PMJ 8118L P/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMJ 8118L P/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PMJ 8118L P/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMJ 8118L P/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMJ 8118L P/B by Flex Power Modules

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: