Part Details for PMKCC200 by Red Lion Controls
Overview of PMKCC200 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMKCC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMKCC200-ND
|
DigiKey | ADAPTER PLATE 1/16 DIN METERS Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$60.7600 | Buy Now |
DISTI #
70031033
|
RS | Panel Meter Mount Kit, Converts 68mm x 68mm to 1/16 DIN Cutout, Metal | Red Lion Controls PMKCC200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$49.5800 / $61.9800 | Buy Now |
|
Neutron USA | 1/16 DIN - 68x68mm PANEL | 4 |
|
$124.4100 | Buy Now |