Part Details for PMM-3738-VM1010-R by PUI Audio
Overview of PMM-3738-VM1010-R by PUI Audio
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3738F1-CAH-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for PMM-3738-VM1010-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006238840
|
Sager | MEMS Microphones PIEZO ZeroPower -38 DB 1.8 VDC | 0 |
|
Buy Now | |
DISTI #
PMM-3738-VM1010-R
|
Avnet Abacus | MEMS Microphone Omni-Directional 700 Ohm -38dBV 1.8V Rectangular Solder Pad T/R (Alt: PMM-3738-VM1010-R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |