Part Details for PMM8218TP by Flex Ltd
Overview of PMM8218TP by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for PMM8218TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMM8218TP
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 60 | 0 |
|
$30.0600 | Buy Now |
DISTI #
PMM8218TP
|
Avnet Abacus | Module DC-DC 1-OUT 1V 50A 275W 20-Pin (Alt: PMM8218TP) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMM8218TP
PMM8218TP CAD Models
PMM8218TP Part Data Attributes
|
PMM8218TP
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PMM8218TP
Flex Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 82.5% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
Length | 51.94 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1 V | |
Ripple Voltage (Main Out) | 0.0053 Vrms | |
Total Power Output-Max | 275 W | |
Warm-up Time | 0.0063 s | |
Width | 26.54 mm |
Alternate Parts for PMM8218TP
This table gives cross-reference parts and alternative options found for PMM8218TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMM8218TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12040WAD | DC-DC Regulated Power Supply Module, 1 Output, 275W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Artesyn Embedded Technologies | PMM8218TP vs PTH12040WAD |
PTH12040WAH | DC-DC Regulated Power Supply Module, 1 Output, 275W, Hybrid | Vertiv Inc | PMM8218TP vs PTH12040WAH |
PTH12040WAH | DC-DC Regulated Power Supply Module, 1 Output, 275W, Hybrid | Artesyn Embedded Technologies | PMM8218TP vs PTH12040WAH |