Part Details for PMMK320S-36E by Astrodyne TDI Power Supplies & EMI Filters
Overview of PMMK320S-36E by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PMMK320S-36E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-PMMK320S-36E-ND
|
DigiKey | AC/DC CONVERTER 36V 320W Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$144.5400 / $174.9000 | Buy Now |
DISTI #
446-PMMK320S-36E
|
Mouser Electronics | Switching Power Supplies 320 Watt Medical Grade Switching Power Supply with PFC, PMMK320 RoHS: Compliant | 2 |
|
$393.8700 / $479.7800 | Buy Now |
Part Details for PMMK320S-36E
PMMK320S-36E CAD Models
PMMK320S-36E Part Data Attributes
|
PMMK320S-36E
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
PMMK320S-36E
Astrodyne TDI Power Supplies & EMI Filters
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Package Description | MODULE-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X13 | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 36.36 V | |
Output Voltage-Min | 35.64 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 320 W | |
Trim/Adjustable Output | NO |