Part Details for PMN28UN,135 by NXP Semiconductors
Overview of PMN28UN,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMN28UN,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMN28UN - Small Signal Field-Effect Transistor, 5.7A, 12V, N-Channel MOSFET, SC-74 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16992 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for PMN28UN,135
PMN28UN,135 CAD Models
PMN28UN,135 Part Data Attributes
|
PMN28UN,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMN28UN,135
NXP Semiconductors
N-channel TrenchMOS ultra low level FET TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 5.7 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMN28UN,135
This table gives cross-reference parts and alternative options found for PMN28UN,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMN28UN,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMN28UN,135 | N-channel TrenchMOS ultra low level FET@en-us TSOP 6-Pin | Nexperia | PMN28UN,135 vs PMN28UN,135 |
PMN28UN,165 | N-channel TrenchMOS ultra low level FET@en-us TSOP 6-Pin | Nexperia | PMN28UN,135 vs PMN28UN,165 |
PMN28UN | Small Signal Field-Effect Transistor | Nexperia | PMN28UN,135 vs PMN28UN |
PMN28UN,165 | N-channel TrenchMOS ultra low level FET TSOP 6-Pin | NXP Semiconductors | PMN28UN,135 vs PMN28UN,165 |
PMN28UN | 5700mA, 12V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-74, TSOP-6 | NXP Semiconductors | PMN28UN,135 vs PMN28UN |