Part Details for PMP11-1DE9/0 (ALTERNATE: PMP11-AA1L1QBVWJ) by Endress+Hauser Management AG
Overview of PMP11-1DE9/0 (ALTERNATE: PMP11-AA1L1QBVWJ) by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP11-1DE9/0 (ALTERNATE: PMP11-AA1L1QBVWJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74814857
|
RS | Pressure sensor Cerabar, 4-20mA, 16bar gauge, overload: 64bar, Plug M12, IP65 | Endress+Hauser PMP11-1DE9/0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$302.5400 | RFQ |