-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMP5201Y - 45 V, 100 mA PNP/PNP matched double transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3957
|
Newark | Transistor Rohs Compliant: Yes |Nexperia PMP5201Y,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 | Buy Now |
DISTI #
1727-5856-1-ND
|
DigiKey | TRANS 2PNP 45V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9680 In Stock |
|
$0.1034 / $0.4800 | Buy Now |
DISTI #
PMP5201Y,135
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: PMP5201Y,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 / $0.1224 | Buy Now |
DISTI #
771-PMP5201Y135
|
Mouser Electronics | Bipolar Transistors - BJT PMP5201Y/SOT363/SC-88 RoHS: Compliant | 2688 |
|
$0.1040 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.1103 | Buy Now |
|
Rochester Electronics | PMP5201Y - PNP/PNP matched double transistors RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0922 / $0.1085 | Buy Now |
DISTI #
PMP5201Y,135
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 6-Pin TSSOP T/R (Alt: PMP5201Y,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMP5201Y,135
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A 6-Pin TSSOP T/R (Alt: PMP5201Y,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMP5201Y,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMP5201Y,135
Nexperia
PMP5201Y - 45 V, 100 mA PNP/PNP matched double transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz |
This table gives cross-reference parts and alternative options found for PMP5201Y,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMP5201Y,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMP5201Y,115 | PMP5201Y - 45 V, 100 mA PNP/PNP matched double transistor@en-us TSSOP 6-Pin | Nexperia | PMP5201Y,135 vs PMP5201Y,115 |