-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMP5501V - 45 V, 100 mA PNP/PNP matched double transistor@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5858-1-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SOT666 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0780 / $0.3700 | Buy Now |
DISTI #
PMP5501V,115
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-666 T/R - Tape and Reel (Alt: PMP5501V,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0774 / $0.0924 | Buy Now |
DISTI #
771-PMP5501V115
|
Mouser Electronics | Bipolar Transistors - BJT NRND for Automotive Applications PMP5501V/SOT666/SOT6 RoHS: Compliant | 4 |
|
$0.0780 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0832 | Buy Now |
|
Rochester Electronics | PMP5501V - Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, PNP, SOT6 RoHS: Compliant Status: Active Min Qty: 1 | 14890 |
|
$0.0697 / $0.0820 | Buy Now |
DISTI #
PMP5501V,115
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-666 T/R - Tape and Reel (Alt: PMP5501V,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0774 / $0.0924 | Buy Now |
DISTI #
PMP5501V.115
|
TME | Transistor: PNP x2, bipolar, 45V, 0.1A, 200mW, SOT666 Min Qty: 5 | 0 |
|
$0.1250 / $0.1870 | RFQ |
DISTI #
PMP5501V,115
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-666 T/R - Tape and Reel (Alt: PMP5501V,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0774 / $0.0924 | Buy Now |
DISTI #
PMP5501V,115
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-666 T/R (Alt: PMP5501V,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMP5501V,115
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-666 T/R (Alt: PMP5501V,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMP5501V,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMP5501V,115
Nexperia
PMP5501V - 45 V, 100 mA PNP/PNP matched double transistor@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz |
This table gives cross-reference parts and alternative options found for PMP5501V,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMP5501V,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMP5501V | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | PMP5501V,115 vs PMP5501V |
PMP5501V,115 | PMP5501V; PMP5501G; PMP5501Y - PNP/PNP matched double transistors SOT 6-Pin | NXP Semiconductors | PMP5501V,115 vs PMP5501V,115 |
PMP5501V | Small Signal Bipolar Transistor | Nexperia | PMP5501V,115 vs PMP5501V |