-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5493
|
Newark | Mosfet, P-Ch, 30V, 7.9A, Dfn2020Md Rohs Compliant: Yes |Nexperia PMPB12EPX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | PMPB12EP - 30 V, P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0958 / $0.1127 | Buy Now |
DISTI #
PMPB12EPX
|
Avnet Asia | Power MOSFET, P Channel, 30 V, 7.9 A, 0.015 ohm, DFN2020MD, Surface Mount (Alt: PMPB12EPX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PMPB12EPX
|
Avnet Silica | Power MOSFET, P Channel, 30 V, 7.9 A, 0.015 ohm, DFN2020MD, Surface Mount (Alt: PMPB12EPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
DISTI #
3438540
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1648 / $0.3983 | Buy Now |
DISTI #
3438540RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1648 / $0.2557 | Buy Now |
DISTI #
3438540RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 6000 |
|
$0.1705 / $0.3536 | Buy Now |
DISTI #
3438540
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6000 |
|
$0.1705 / $0.9303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy