Part Details for PMPB15XP,115 by NXP Semiconductors
Overview of PMPB15XP,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMPB15XP,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMPB15XP,115
|
Avnet Americas | Transistor MOSFET P-Channel 12V 11.8A 6-Pin DFN2020MD - Tape and Reel (Alt: PMPB15XP,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 280 Partner Stock |
|
RFQ | |
|
Rochester Electronics | PMPB15XP - 8.2A, 12V, 0.019ohm, P-Channel Power MOSFET, SOT1220 RoHS: Compliant Status: Active Min Qty: 1 | 280 |
|
$0.1173 / $0.1380 | Buy Now |
Part Details for PMPB15XP,115
PMPB15XP,115 CAD Models
PMPB15XP,115 Part Data Attributes
|
PMPB15XP,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMPB15XP,115
NXP Semiconductors
PMPB15XP - 12 V, single P-channel Trench MOSFET DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 8.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.7 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |