-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMPB15XP - 12 V, single P-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3932
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PMPB15XPH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
1727-1366-1-ND
|
DigiKey | MOSFET P-CH 12V 8.2A DFN2020MD-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2950 In Stock |
|
$0.1314 / $0.4600 | Buy Now |
DISTI #
PMPB15XPH
|
Avnet Americas | PMPB15XP/SOT1220/REELR// - Tape and Reel (Alt: PMPB15XPH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1303 / $0.1555 | Buy Now |
DISTI #
771-PMPB15XPH
|
Mouser Electronics | MOSFET PMPB15XP/SOT1220/SOT1220 RoHS: Compliant | 3378 |
|
$0.1310 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1383 | Buy Now |
|
Rochester Electronics | PMPB15XPH - P Channel MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 27215 |
|
$0.1173 / $0.1380 | Buy Now |
DISTI #
PMPB15XPH
|
TTI | MOSFET PMPB15XP/SOT1220/SOT1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1460 | Buy Now |
DISTI #
PMPB15XPH
|
Avnet Americas | PMPB15XP/SOT1220/REELR// - Tape and Reel (Alt: PMPB15XPH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1303 / $0.1555 | Buy Now |
DISTI #
PMPB15XPH
|
Avnet Americas | PMPB15XP/SOT1220/REELR// - Tape and Reel (Alt: PMPB15XPH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1303 / $0.1555 | Buy Now |
DISTI #
PMPB15XPH
|
Avnet Silica | PMPB15XP/SOT1220/REELR// (Alt: PMPB15XPH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMPB15XPH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMPB15XPH
Nexperia
PMPB15XP - 12 V, single P-channel Trench MOSFET@en-us DFN 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SMALL OUTLINE, S-PDSO-N6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 8.2 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |