Part Details for PMPB17EP/S500X by Nexperia
Overview of PMPB17EP/S500X by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMPB17EP/S500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMPB17EP/S500X
|
Avnet Americas | Power MOSFET, P Channel, 30 V, 11 A, 21 Milliohms, DFN2020M, 8 Pins, Surface Mount - Tape and Reel (Alt: PMPB17EP/S500X) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0869 / $0.1035 | Buy Now |
DISTI #
PMPB17EP/S500X
|
Avnet Americas | Power MOSFET, P Channel, 30 V, 11 A, 21 Milliohms, DFN2020M, 8 Pins, Surface Mount - Tape and Reel (Alt: PMPB17EP/S500X) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0869 / $0.1035 | Buy Now |