-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMPB95ENEA - 80 V, single N-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1158
|
Newark | Mosfet, N-Ch, 80V, 2.8A, Dfn2020Md Rohs Compliant: Yes |Nexperia PMPB95ENEA/FX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 875 |
|
$0.2040 / $0.5060 | Buy Now |
DISTI #
PMPB95ENEA/FX-ND
|
DigiKey | MOSFET N-CH 80V 4.1A 6DFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1313 / $0.1564 | Buy Now |
DISTI #
771-PMPB95ENEA/FX
|
Mouser Electronics | MOSFET PMPB95ENEA/SOT1220/SOT1220 RoHS: Compliant | 0 |
|
$0.1310 / $0.1480 | Order Now |
|
Future Electronics | PMPB95ENEA Series 80 V 4.1 A Surface Mount N-Channel Trench MOSFET - DFN2020MD-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1340 / $0.1450 | Buy Now |
|
Future Electronics | PMPB95ENEA Series 80 V 4.1 A Surface Mount N-Channel Trench MOSFET - DFN2020MD-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Rochester Electronics | PMPB95 - 80V, single N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 46130 |
|
$0.1171 / $0.1378 | Buy Now |
DISTI #
PMPB95ENEA/FX
|
TTI | MOSFET PMPB95ENEA/SOT1220/SOT1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1340 | Buy Now |
DISTI #
PMPB95ENEA/FX
|
Avnet Silica | Trans MOSFET N-CH 80V 4.1A 6-Pin DFN2020MD T/R (Alt: PMPB95ENEA/FX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMPB95ENEA/FX
|
EBV Elektronik | Trans MOSFET N-CH 80V 4.1A 6-Pin DFN2020MD T/R (Alt: PMPB95ENEA/FX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3440068
|
element14 Asia-Pacific | MOSFET, N-CH, 80V, 2.8A, DFN2020MD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 875 |
|
$0.1572 / $0.5041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMPB95ENEA/FX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMPB95ENEA/FX
Nexperia
PMPB95ENEA - 80 V, single N-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020MD-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 11.2 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMPB95ENEA/FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMPB95ENEA/FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934070281115 | Power Field-Effect Transistor, 2.8A I(D), 80V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | PMPB95ENEA/FX vs 934070281115 |