Part Details for PMPB95ENEA/FX by NXP Semiconductors
Overview of PMPB95ENEA/FX by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMPB95ENEA/FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMPB95ENEA/FX-954-ND
|
DigiKey | NEXPERIA PMPB95ENEA - 80 V, SING Min Qty: 2197 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5115 In Stock |
|
$0.1400 | Buy Now |
DISTI #
PMPB95ENEA/FX
|
Avnet Americas | Trans MOSFET N-CH 80V 4.1A 6-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB95ENEA/FX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1302 / $0.1554 | Buy Now |
|
Rochester Electronics | PMPB95 - 80V, single N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 5115 |
|
$0.1171 / $0.1378 | Buy Now |