Part Details for PMR209MB5470M047R19T0 by KEMET Corporation
Overview of PMR209MB5470M047R19T0 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PMR209MB5470M047R19T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8569
|
Newark | 47Nf 2C 20%v |Kemet PMR209MB5470M047R19T0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3700 | Buy Now |
DISTI #
PMR209MB5470M047R19T0
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 250 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PMR209MB5470M047R19T0) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 4 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PMR209MB5470M047R19T0
PMR209MB5470M047R19T0 CAD Models
PMR209MB5470M047R19T0 Part Data Attributes:
|
PMR209MB5470M047R19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209MB5470M047R19T0
KEMET Corporation
RC Network, Isolated, 47ohm, 630V, 0.047uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.047 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |