Part Details for PMR209MC6100M047R19T0 by KEMET Corporation
Overview of PMR209MC6100M047R19T0 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PMR209MC6100M047R19T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8581
|
Newark | 100Nf Ac 20V |Kemet PMR209MC6100M047R19T0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.4300 | Buy Now |
DISTI #
PMR209MC6100M047R19T0
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 250 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PMR209MC6100M047R19T0) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PMR209MC6100M047R19T0
PMR209MC6100M047R19T0 CAD Models
PMR209MC6100M047R19T0 Part Data Attributes
|
PMR209MC6100M047R19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209MC6100M047R19T0
KEMET Corporation
RC Network,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Resistor/Capacitor Network Type | RC NETWORK |