Part Details for PMR209MC6220M022R19T0 by KEMET Corporation
Overview of PMR209MC6220M022R19T0 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PMR209MC6220M022R19T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8595
|
Newark | .220Uf 250V |Kemet PMR209MC6220M022R19T0 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.7900 | Buy Now |
DISTI #
PMR209MC6220M022R19T0
|
Avnet Asia | Cap RC Network 0.22uF 630V 20% 22 Ohm 20% 1R/1C 85°C T/R (Alt: PMR209MC6220M022R19T0) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Lead time: 141 Weeks, 3 Days | 0 |
|
$1.0537 / $1.1873 | Buy Now |
Part Details for PMR209MC6220M022R19T0
PMR209MC6220M022R19T0 CAD Models
PMR209MC6220M022R19T0 Part Data Attributes:
|
PMR209MC6220M022R19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209MC6220M022R19T0
KEMET Corporation
RC Network,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Resistor/Capacitor Network Type | RC NETWORK |