Part Details for PMS-05V-S by JST Manufacturing
Overview of PMS-05V-S by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMS-05V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0254 / $0.0300 | Buy Now |
DISTI #
SMC-PMS-05V-S
|
Sensible Micro Corporation | Connector Accessories Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 21+ Container: Bulk | 30000 |
|
$0.0160 / $0.0190 | RFQ |
|
LCSC | - Connector Accessories ROHS | 1080 |
|
$0.0112 / $0.0290 | Buy Now |
Part Details for PMS-05V-S
PMS-05V-S CAD Models
PMS-05V-S Part Data Attributes:
|
PMS-05V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PMS-05V-S
JST Manufacturing
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | UL | |
Assembly Item Name | RETAINER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED PA66 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C |