Part Details for PMSD-02-16-K-12.00-D-MDX by Samtec Inc
Overview of PMSD-02-16-K-12.00-D-MDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMSD-02-16-K-12.00-D-MDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-02-16-K-12.00-D-MDX-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5200 | Buy Now |
DISTI #
PMSD-02-16-K-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 16AWG 0.3m 4 Position Discrete Wire Housing to 4 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: PMSD-02-16-K-12.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3600 / $6.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1700 / $6.3400 | Buy Now | |
DISTI #
PMSD-02-16-K-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 16AWG 0.3m 4 Position Discrete Wire Housing to 4 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: PMSD-02-16-K-12.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3600 / $6.3400 | Buy Now |
DISTI #
000000000006169971
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$4.1200 / $6.3400 | Buy Now |
|
Master Electronics | 0 |
|
$3.1700 / $6.3400 | Buy Now | |
DISTI #
5d7f7a47b5feef1134d6270f
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Bubble Bag | 0 |
|
$3.1700 / $6.3400 | Buy Now |