Part Details for PMSD-03-16-K-100.0-D-LUS by Samtec Inc
Overview of PMSD-03-16-K-100.0-D-LUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMSD-03-16-K-100.0-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-03-16-K-100.0-D-LUS-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2400 | Buy Now |
DISTI #
PMSD-03-16-K-100.0
|
Avnet Americas | Cable Assembly Discrete Wire 16AWG 2.54m 6 Position Discrete Wire Housing to 6 Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: PMSD-03-16-K-100.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2200 / $10.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2000 / $12.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2000 / $12.9700 | Buy Now |
DISTI #
60b0d63e3f7a2d0333402273
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bubble Bag | 0 |
|
$4.8700 / $10.2400 | Buy Now |
Part Details for PMSD-03-16-K-100.0-D-LUS
PMSD-03-16-K-100.0-D-LUS CAD Models
PMSD-03-16-K-100.0-D-LUS Part Data Attributes
|
PMSD-03-16-K-100.0-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-03-16-K-100.0-D-LUS
Samtec Inc
Cable Assembly, 6 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 2.54 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 10.4 A | |
Rated Voltage | 300 V | |
Resistance | 0.014 Ω | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |