Part Details for PMSD-04-206-K-04.50-D-LDX by Samtec Inc
Overview of PMSD-04-206-K-04.50-D-LDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMSD-04-206-K-04.50-D-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-04-206-K-04.50-D-LDX-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4700 | Buy Now |
DISTI #
PMSD-04-206-K-04.5
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.11m 8 Position Discrete Wire Housing to 8 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: PMSD-04-206-K-04.5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2700 / $7.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5200 / $9.4700 | Buy Now |
DISTI #
000000000006170062
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$4.9200 / $7.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5200 / $9.4700 | Buy Now |
DISTI #
5cd910e9cd7c1c4c3867dc38
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Bubble Bag | 0 |
|
$3.5600 / $7.4700 | Buy Now |
Part Details for PMSD-04-206-K-04.50-D-LDX
PMSD-04-206-K-04.50-D-LDX CAD Models
PMSD-04-206-K-04.50-D-LDX Part Data Attributes
|
PMSD-04-206-K-04.50-D-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-04-206-K-04.50-D-LDX
Samtec Inc
Cable Assembly, 20AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.075 mm | |
MIL Conformance | NO | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |