Part Details for PMSD-05-206-K-20.00-D-LUS by Samtec Inc
Overview of PMSD-05-206-K-20.00-D-LUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMSD-05-206-K-20.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-05-206-K-20.00-D-LUS-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1100 | Buy Now |
DISTI #
PMSD-05-206-K-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.51m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: PMSD-05-206-K-20.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0900 / $10.0700 | Buy Now |
DISTI #
200-PMSD05206K20DLUS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.7100 / $10.0700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.7900 / $10.0700 | Buy Now | |
DISTI #
000000000006170101
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$6.6300 / $10.0700 | Buy Now |
|
Master Electronics | 0 |
|
$4.7900 / $10.0700 | Buy Now | |
DISTI #
5cd9106fcd7c1c4c38675123
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bubble Bag | 0 |
|
$4.7900 / $10.0700 | Buy Now |