Part Details for PMSD-06-206-K-24.00-D-LDX by Samtec Inc
Overview of PMSD-06-206-K-24.00-D-LDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-06-206-K-24.00-D-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-06-206-K-24.00-D-LDX-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2800 | Buy Now |
DISTI #
PMSD-06-206-K-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.61m 20AWG 12 POS Discrete Wire Housing to 12 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-06-206-K-24.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1000 / $13.5800 | Buy Now |
DISTI #
200-PMSD06206K24DLDX
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.8200 / $13.5800 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.8200 / $13.5800 | Buy Now |
DISTI #
PMSD-06-206-K-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.61m 20AWG 12 POS Discrete Wire Housing to 12 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-06-206-K-24.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1000 / $13.5800 | Buy Now |
DISTI #
PMSD-06-206-K-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.61m 20AWG 12 POS Discrete Wire Housing to 12 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-06-206-K-24.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1000 / $13.5800 | Buy Now |
DISTI #
000000000004004792
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$9.4500 / $13.5800 | Buy Now |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.8200 / $13.5800 | Buy Now |
DISTI #
5cd91136cd7c1c4c3868347a
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bubble Bag | 0 |
|
$6.8200 / $13.5800 | Buy Now |
Part Details for PMSD-06-206-K-24.00-D-LDX
PMSD-06-206-K-24.00-D-LDX CAD Models
PMSD-06-206-K-24.00-D-LDX Part Data Attributes
|
PMSD-06-206-K-24.00-D-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-06-206-K-24.00-D-LDX
Samtec Inc
Cable Assembly, 20AWG, 600V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.57 mm | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 20 AWG |