There are no models available for this part yet.
Overview of PMSD-10-16-K-40.00-D-LDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PMSD-10-16-K-40.00-D-LDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PMSD-10-16-K-40.00-D-LDX-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9400 | Buy Now | |
DISTI #
PMSD-10-16-K-40.00
|
Avnet Americas | Cable Assembly Discrete Wire 16AWG 1.02m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: PMSD-10-16-K-40.00) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$18.5500 / $24.9400 | Buy Now | |
DISTI #
200-SD1016K4000DLDX
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$14.9400 / $24.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7100 / $33.3800 | Buy Now | ||
DISTI #
000000000006170143
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$17.3500 / $24.9400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$15.7100 / $33.3800 | Buy Now | ||
DISTI #
5dc8a68868ef75e81bd081fa
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bubble Bag | 0 |
|
$12.5260 / $24.9380 | Buy Now |
CAD Models for PMSD-10-16-K-40.00-D-LDX by Samtec Inc
Part Data Attributes for PMSD-10-16-K-40.00-D-LDX by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
1.309 mm2
|
DIN Conformance
|
NO
|
Diameter
|
2.032 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.977 mm
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
10.3 A
|
Rated Voltage
|
300 V
|
Resistance
|
0.014 Ω
|
Shielding
|
NO
|
Wire Gauge
|
16 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|