Part Details for PMSD-10-16-K-72.00-D-LDX by Samtec Inc
Overview of PMSD-10-16-K-72.00-D-LDX by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PMSD-10-16-K-72.00-D-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5128
|
Newark | Pmsd-10-16-K-72.00-D-Ldx - Bag & Tag Rohs Compliant: Yes |Samtec PMSD-10-16-K-72.00-D-LDX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3200 / $38.2400 | Buy Now |
DISTI #
612-PMSD-10-16-K-72.00-D-LDX-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4000 | Buy Now |
DISTI #
PMSD-10-16-K-72.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.829m 16AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bag (Alt: PMSD-10-16-K-72.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$21.8700 / $29.4000 | Buy Now |
DISTI #
200-MSD1016K7200DLDX
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$20.4500 / $29.4000 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.2600 / $39.3400 | Buy Now |
DISTI #
000000000005910038
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$20.4500 / $29.4000 | Buy Now |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.2600 / $39.3400 | Buy Now |
DISTI #
5cd91113cd7c1c4c38680e04
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Bubble Bag | 0 |
|
$14.7690 / $29.4040 | Buy Now |
Part Details for PMSD-10-16-K-72.00-D-LDX
PMSD-10-16-K-72.00-D-LDX CAD Models
PMSD-10-16-K-72.00-D-LDX Part Data Attributes
|
PMSD-10-16-K-72.00-D-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-10-16-K-72.00-D-LDX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.31 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.829 mm | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 10.3 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |