Part Details for PMSD-10-22-K-06.00-D-LUS by Samtec Inc
Overview of PMSD-10-22-K-06.00-D-LUS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-10-22-K-06.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-10-22-K-06.00-D-LUS-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6000 | Buy Now |
DISTI #
PMSD-10-22-K-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 22AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-10-22-K-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 / $19.4300 | Buy Now |
DISTI #
200-PMSD-1022K06DLUS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.6400 / $19.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7600 / $19.4300 | Buy Now |
DISTI #
PMSD-10-22-K-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 22AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-10-22-K-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 / $19.4300 | Buy Now |
DISTI #
000000000005910074
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$13.5100 / $19.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.7600 / $19.4300 | Buy Now |
DISTI #
5cd9108fcd7c1c4c386776a9
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Bubble Bag | 0 |
|
$9.7600 / $19.4300 | Buy Now |
Part Details for PMSD-10-22-K-06.00-D-LUS
PMSD-10-22-K-06.00-D-LUS CAD Models
PMSD-10-22-K-06.00-D-LUS Part Data Attributes:
|
PMSD-10-22-K-06.00-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-10-22-K-06.00-D-LUS
Samtec Inc
Cable Assembly, 22AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.11 mm | |
Shielding | NO | |
Wire Gauge | 22 AWG |