Part Details for PMSD-12-24C-K-06.00-D-LUS by Samtec Inc
Overview of PMSD-12-24C-K-06.00-D-LUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-12-24C-K-06.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSD-12-24C-K-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 24AWG 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-12-24C-K-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.6300 / $61.8900 | Buy Now |
DISTI #
PMSD-12-24C-K-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 24AWG 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-12-24C-K-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PMSD-12-24C-K-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 24AWG 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-12-24C-K-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005212835
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.6300 / $61.8900 | Buy Now |
Part Details for PMSD-12-24C-K-06.00-D-LUS
PMSD-12-24C-K-06.00-D-LUS CAD Models
PMSD-12-24C-K-06.00-D-LUS Part Data Attributes
|
PMSD-12-24C-K-06.00-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-12-24C-K-06.00-D-LUS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.11 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |