Part Details for PMSDT-02-24-K-31.00-D-LDX by Samtec Inc
Overview of PMSDT-02-24-K-31.00-D-LDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PMSDT-02-24-K-31.00-D-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSDT-02-24-K-31.00-D-LDX-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7100 | Buy Now |
DISTI #
PMSDT-02-24-K-31.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.787m 24AWG 4 POS Discrete Wire Housing to 4 POS Discrete Wire Housing RCP-RCP - Bag (Alt: PMSDT-02-24-K-31.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$4.4900 / $6.7100 | Buy Now |
DISTI #
200-SDT0224K3100DLDX
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$4.2000 / $6.7100 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.8600 / $9.0400 | Buy Now |
DISTI #
000000000005493436
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$4.2000 / $6.7100 | Buy Now |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.8600 / $9.0400 | Buy Now |
DISTI #
5cd9114dcd7c1c4c38684e25
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Bubble Bag | 0 |
|
$3.0300 / $6.7100 | Buy Now |
Part Details for PMSDT-02-24-K-31.00-D-LDX
PMSDT-02-24-K-31.00-D-LDX CAD Models
PMSDT-02-24-K-31.00-D-LDX Part Data Attributes
|
PMSDT-02-24-K-31.00-D-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSDT-02-24-K-31.00-D-LDX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
Insulator Material | FEP | |
Length | 0.787 mm | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 5.2 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |